



1727040101 | |
|---|---|
DigiKey Part Number | WM12508-ND |
Manufacturer | |
Manufacturer Product Number | 1727040101 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040101 Models |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 10 | 10,15700 € | 101,57 € |
| 25 | 9,52080 € | 238,02 € |
| 50 | 9,06660 € | 453,33 € |
| 100 | 8,63400 € | 863,40 € |
| 250 | 8,09368 € | 2.023,42 € |
| 500 | 7,70780 € | 3.853,90 € |
| 1.000 | 7,34036 € | 7.340,36 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |














