Image for 1721767-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1721767-5

DigiKey Part Number
2266-1721767-5-ND
Manufacturer
Manufacturer Product Number
1721767-5
Description
PCH-112D2M-WG
Customer Reference
Detailed Description
Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1721767-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Mfr
Contact Rating (Current)
5 A
Packaging
Bulk
Switching Voltage
277VAC, 30VDC - Max
Part Status
Active
Coil Type
Non Latching
Mounting Type
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
Coil Resistance
360 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66.434
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.