
172053-6 | |
|---|---|
DigiKey Part Number | 2266-172053-6-ND |
Manufacturer | |
Manufacturer Product Number | 172053-6 |
Description | MTEI CONN 6P REC ASSY |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 172053-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural |

