
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 48 Differential Pairs |
Packaging Box | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Gray |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 9 | Voltage Rating 30V |
Number of Columns 16 |

