
167025-2 | |
|---|---|
DigiKey Part Number | 2266-167025-2-ND |
Manufacturer | |
Manufacturer Product Number | 167025-2 |
Description | MOD-5 REC.CONTACT |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity | Contact Termination Crimp |
Packaging Box | Wire Gauge 28-32 AWG |
Part Status Active | Contact Finish Gold |
Type Stamped | Contact Finish Thickness 30.0µin (0.76µm) |

