
1622536-1 | |
|---|---|
DigiKey Part Number | 2266-1622536-1-ND |
Manufacturer | |
Manufacturer Product Number | 1622536-1 |
Description | RES 5.6 OHM 1% AXIAL |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | 1622536-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Composition | ||
Features | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |

