
1617130-2 | |
|---|---|
DigiKey Part Number | 2266-1617130-2-ND |
Manufacturer | |
Manufacturer Product Number | 1617130-2 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617130-2 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.64 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 12VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 28VDC - Nom | Relay Type General Purpose |
Coil Current 14.1 mA | Coil Resistance 850 Ohms |
Coil Type Non Latching | Base Product Number |

