
1617110-6 | |
|---|---|
DigiKey Part Number | 2266-1617110-6-ND |
Manufacturer | |
Manufacturer Product Number | 1617110-6 |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617110-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.9 VDC | |
Must Release Voltage | 0.23 VDC | |
Operate Time | 2 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 50 Ohms | |
Base Product Number |

