
1617076-9 | |
|---|---|
DigiKey Part Number | 2266-1617076-9-ND |
Manufacturer | |
Manufacturer Product Number | 1617076-9 |
Description | RELAY GENERAL PURPOSE 4PDT 2A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617076-9 Models |
Category | Coil Current 214.3 mA |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 6 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 28 Ohms |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |

