
154936-000 | |
|---|---|
DigiKey Part Number | 2266-154936-000-ND |
Manufacturer | |
Manufacturer Product Number | 154936-000 |
Description | STD24W-U |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend U |
Series | Color White |
Packaging Box | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

