
147547-000 | |
|---|---|
DigiKey Part Number | 2266-147547-000-ND |
Manufacturer | |
Manufacturer Product Number | 147547-000 |
Description | D-SCE-1K-2.4-50-4 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.90" (2.4mm x 48.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.90" (2.4mm x 48.3mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C |

