
1437624-9 | |
|---|---|
DigiKey Part Number | 2266-1437624-9-ND |
Manufacturer | |
Manufacturer Product Number | 1437624-9 |
Description | PK90B1/4=KNOB PLASTIC BLK 1/4 |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | 1437624-9 Models |
Category | Diameter 0.985" (25.00mm), 1.250" (31.80mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.595" (15.11mm) |
Series | Indicator Dot on Skirt |
Packaging Box | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |

