
1394277-1 | |
|---|---|
DigiKey Part Number | 2266-1394277-1-ND |
Manufacturer | |
Manufacturer Product Number | 1394277-1 |
Description | AUTOMOTIVE CONNECTORS SCHUTZKAPP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | 1394277-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Pin Housing 4 and 7 Pos | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Angled - 90°, Locking Latch | |
Color | Black |

