
1393803-6 | |
|---|---|
DigiKey Part Number | 2266-1393803-6-ND |
Manufacturer | |
Manufacturer Product Number | 1393803-6 |
Description | V23100V6002A201 |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 750 mA | |
Switching Voltage | 24VDC - Nom | |
Coil Current | 10.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | Rhodium (Rh), Ruthenium (Ru) | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |

