
1393028-1 | |
|---|---|
DigiKey Part Number | 2266-1393028-1-ND |
Manufacturer | |
Manufacturer Product Number | 1393028-1 |
Description | INPUT AC MODULE, 15V DC LOGIC-12 |
Customer Reference | |
Detailed Description | AC Input Module Output Module 18mA 5VDC Output 120VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 120VAC | |
Current - Input | 6 mA | |
Voltage - Output | 5VDC | |
Current - Output | 18mA | |
Turn On Time | 20ms | |
Turn Off Time | 30ms | |
Features | Hold Down Screw | |
Base Product Number |

