
1376366-8 | |
|---|---|
DigiKey Part Number | 2266-1376366-8-ND |
Manufacturer | |
Manufacturer Product Number | 1376366-8 |
Description | 025 8POS CAP ASSY H TIN |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.217" (5.50mm) |
Series | Contact Length - Post 0.157" (4.00mm) |
Packaging Box | Insulation Height 0.492" (12.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 1 | Features Mounting Brackets |
Number of Positions Loaded All | Operating Temperature -30°C ~ 100°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Base Product Number |
Termination Solder |

