
13611440 | |
|---|---|
DigiKey Part Number | 2266-13611440TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13611440 |
Description | Wire Labels & Markers 13611440 |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Category | Size 2.56" W x 2.36" L (65.0mm x 60.0mm) |
Manufacturer TE Connectivity | Cable Diameter 0.165" ~ 0.276" (4.19mm ~ 7.01mm) |
Series | Legend Earth Symbol |
Packaging Tape & Reel (TR) | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Cable Tie | Operating Temperature -40°C ~ 70°C |

