
13611422 | |
|---|---|
DigiKey Part Number | 2266-13611422-ND |
Manufacturer | |
Manufacturer Product Number | 13611422 |
Description | WIRE MARKER CBL TIE 65MM X 60MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.56" W x 2.36" L (65.0mm x 60.0mm) | |
Cable Diameter | 0.165" ~ 0.276" (4.19mm ~ 7.01mm) | |
Legend | M | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 70°C |

