Fiber Optic Connector Housing Receptacle For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1355734-1

DigiKey Part Number
2266-1355734-1-ND
Manufacturer
Manufacturer Product Number
1355734-1
Description
INLINE CONNECTOR
Customer Reference
Detailed Description
Fiber Optic Connector Housing Receptacle For
Datasheet
 Datasheet
EDA/CAD Models
1355734-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
For Use With/Related Products
-
Simplex/Duplex
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Housing Color
Black
Boot Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-40°C ~ 85°C
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.275
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.