
131J21039X | |
|---|---|
DigiKey Part Number | 2266-131J21039X-ND |
Manufacturer | |
Manufacturer Product Number | 131J21039X |
Description | COMBINATION D-SUB CONTACT COAXIA |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-58C, 141A Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-58C, 141A | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | - |

