
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L5-20P | Approval Agency CSA, UL |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 20A |

