
121A10239X | |
|---|---|
DigiKey Part Number | 2266-121A10239X-ND |
Manufacturer | |
Manufacturer Product Number | 121A10239X |
Description | CONN DIN PLUG 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Lug | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester |

