
1211290014 | |
|---|---|
DigiKey Part Number | 2266-1211290014-ND |
Manufacturer | |
Manufacturer Product Number | 1211290014 |
Description | BAG 100 SCREWS M3 X 4.0 MM |
Customer Reference | |
Detailed Description | M3 Phillips Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Drive Type | Phillips | |
Thread Size | M3 | |
Length - Below Head | 0.157" (4.00mm) |

