
1211290002 | |
|---|---|
DigiKey Part Number | 2266-1211290002-ND |
Manufacturer | |
Manufacturer Product Number | 1211290002 |
Description | MACH SCREW ROUND PHIL M2.5 |
Customer Reference | |
Detailed Description | M2.5 Round Head Machine Screw Phillips Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Phillips | |
Thread Size | M2.5 | |
Length - Below Head | 0.984" (25.00mm) | |
Material | Steel | |
Plating | Zinc |






