Image for 1210560042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210560042

DigiKey Part Number
2266-1210560042-ND
Manufacturer
Manufacturer Product Number
1210560042
Description
JUNIOR CONN.PUR 2X050X1.5
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
4.92' (1.50m)
Features
Molded Plugs
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.