Image for 1210460011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210460011

DigiKey Part Number
2266-1210460011-ND
Manufacturer
Manufacturer Product Number
1210460011
Description
JUNIOR CONNECTOR PUR 1M
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Length
3.28' (1.00m)
Series
Features
Molded Plugs
Packaging
Bulk
Color
Black, Individual (Round)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.