
1210400299 | |
|---|---|
DigiKey Part Number | 2266-1210400299-ND |
Manufacturer | |
Manufacturer Product Number | 1210400299 |
Description | CAB162N H05 3G075X10M NE |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Cable Length | 10m |











