Image for 1210400080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210400080

DigiKey Part Number
2266-1210400080-ND
Manufacturer
Manufacturer Product Number
1210400080
Description
CAB152N CEI 3G1X2000 GR
Customer Reference
Detailed Description
Rectangular Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Wire Leads
Cable Length
2m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.