
1210360598 | |
|---|---|
DigiKey Part Number | 2266-1210360598-ND |
Manufacturer | |
Manufacturer Product Number | 1210360598 |
Description | ILS-5P-MM/2XDIN-FORM A-.6M-PVC |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Category | Number of Positions 5 |
Manufacturer Molex | Connector - Sensor Rectangular |
Series | Termination Connector |
Packaging Bulk | Connector - Cable M12 |
Part Status Active | Cable Length 600mm |

