
1210360495 | |
|---|---|
DigiKey Part Number | 2266-1210360495-ND |
Manufacturer | |
Manufacturer Product Number | 1210360495 |
Description | DIN-A/MMC-5P-MM-ST-10M-PVC-UL |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 10m |

