Image for 12101C153KAT2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C153KAT2A

DigiKey Part Number
2266-12101C153KAT2A-ND
Manufacturer
Manufacturer Product Number
12101C153KAT2A
Description
CAP CER 0.015UF 100V X7R 1210
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.400
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.