
120-1865-000 | |
|---|---|
DigiKey Part Number | 2266-120-1865-000-ND |
Manufacturer | |
Manufacturer Product Number | 120-1865-000 |
Description | SS-8P |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer ITT Cannon, LLC | Shell Material Santoprene™ 101-73 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Type Plug Housing | Note Contacts Sold Separately |
Type For Female Sockets or Male Pins | Insert Material Santoprene™ 101-73 |
Number of Positions 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |

