Image for 11593403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11593403

DigiKey Part Number
2266-11593403-ND
Manufacturer
Manufacturer Product Number
11593403
Description
WIRE MARKER PUSH ON 6MM YELLOW
Customer Reference
Detailed Description
Wire Marker, Push On 0.24" L (6.0mm) Yellow Poly-Vinyl Chloride (PVC)
Product Attributes
Filter Similar Products
Category
Size
0.24" L (6.0mm)
Manufacturer
TE Connectivity
Cable Diameter
0.311" ~ 0.500" (7.90mm ~ 12.70mm)
Series
Legend
3
Packaging
Bulk
Color
Yellow
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Type
Wire Marker, Push On
Operating Temperature
-45°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.250
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.