
11593402 | |
|---|---|
DigiKey Part Number | 2266-11593402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11593402 |
Description | Wire Labels & Markers |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Category | Size 0.24" L (6.0mm) |
Manufacturer TE Connectivity | Cable Diameter 0.311" ~ 0.500" (7.90mm ~ 12.70mm) |
Series | Legend 2 |
Packaging Tape & Reel (TR) | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |

