
11563409 | |
|---|---|
DigiKey Part Number | 2266-11563409TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11563409 |
Description | Wire Labels & Markers 11563409 |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.150" ~ 0.248" (3.80mm ~ 6.30mm) | |
Legend | 9 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C |

