
11563401 | |
|---|---|
DigiKey Part Number | 2266-11563401TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11563401 |
Description | Wire Labels & Markers 11563401 |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC) |
Category | Size 0.18" L (4.5mm) |
Manufacturer TE Connectivity | Cable Diameter 0.150" ~ 0.248" (3.80mm ~ 6.30mm) |
Series | Legend 1 |
Packaging Tape & Reel (TR) | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |

