
11551922 | |
|---|---|
DigiKey Part Number | 2266-11551922-ND |
Manufacturer | |
Manufacturer Product Number | 11551922 |
Description | Wire Labels & Markers 11551922 |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Category | Size 0.18" L (4.5mm) |
Manufacturer TE Connectivity | Cable Diameter 0.134" ~ 0.224" (3.40mm ~ 5.70mm) |
Series | Legend M |
Packaging Bulk | Color White |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |

