
11531606 | |
|---|---|
DigiKey Part Number | 2266-11531606-ND |
Manufacturer | |
Manufacturer Product Number | 11531606 |
Description | Wire Labels & Markers 11531606 |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Blue Poly-Vinyl Chloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Legend | 6 | |
Color | Blue | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C |

