
11531202 | |
|---|---|
DigiKey Part Number | 2266-11531202-ND |
Manufacturer | |
Manufacturer Product Number | 11531202 |
Description | Wire Labels & Markers 11531202 |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Red Poly-Vinyl Chloride (PVC) |
Category | Size 0.18" L (4.5mm) |
Manufacturer TE Connectivity | Cable Diameter 0.098" ~ 0.157" (2.50mm ~ 4.00mm) |
Series | Legend 2 |
Packaging Tray | Color Red |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |

