
1103157-1 | |
|---|---|
DigiKey Part Number | 2266-1103157-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103157-1 |
Description | HVS-HV.2.BU.C |
Customer Reference | |
Detailed Description | Female Module without Contacts 2 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 5000V | |
Current Rating (Amps) | 16A | |
Contact Type | HVT | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |

