
1103149-1 | |
|---|---|
DigiKey Part Number | 2266-1103149-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103149-1 |
Description | HMX.4/8.BU.S |
Customer Reference | |
Detailed Description | Female Insert Gray 4+8+Ground Position Screw |
Datasheet | Datasheet |
Category | Number of Positions 4+8+Ground |
Manufacturer TE Connectivity | Size 8 |
Series | Termination Style Screw |
Packaging Box | Color Gray |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Silver |

