100 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 4.145Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107TTA450M

DigiKey Part Number
2266-107TTA450M-ND
Manufacturer
Manufacturer Product Number
107TTA450M
Description
CAP ALUM 100UF 20% 450V AXIAL TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 4.145Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
4.145Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Ripple Current @ High Frequency
566.1 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.866" Dia x 2.010" L (22.00mm x 51.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.