
104MPR630K | |
|---|---|
DigiKey Part Number | 2266-104MPR630K-ND |
Manufacturer | |
Manufacturer Product Number | 104MPR630K |
Description | FILM CAPACITOR, POLYPROPYLENE, 6 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering |
Voltage Rating - DC 630V | Features Low ESR |
Dielectric Material |

