
103-1237-403 | |
|---|---|
DigiKey Part Number | 2266-103-1237-403-ND |
Manufacturer | |
Manufacturer Product Number | 103-1237-403 |
Description | LARGE OIL TIGHT PANEL IND. |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount |

