
Category | Contact Length - Post 0.170" (4.32mm) |
Mfr | Insulation Height 0.420" (10.67mm) |
Series | Contact Shape Circular |
Packaging Box | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Cartridge Brass |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A per Contact |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock | Applications General Purpose, Telecommunications |

