
101-0976 | |
|---|---|
DigiKey Part Number | 2266-101-0976-ND |
Manufacturer | |
Manufacturer Product Number | 101-0976 |
Description | SUB MIN.PANEL IND. |
Customer Reference | |
Detailed Description | Lens Cap Yellow Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens Cap | |
Color | Yellow | |
Number of LEDs | 1 | |
Lens Style | Round with Stovepipe Top | |
Lens Size | 12.7mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base |

