
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |

