5 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10011054

DigiKey Part Number
2266-10011054-ND
Manufacturer
Manufacturer Product Number
10011054
Description
5.08MM KK CRP TERM HSG 5CKT
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.