
10-606014-044 | |
|---|---|
DigiKey Part Number | 2266-10-606014-044-ND |
Manufacturer | |
Manufacturer Product Number | 10-606014-044 |
Description | MIL SPEC CONTACTS GT CON 4 (4-10 |
Customer Reference | |
Detailed Description | Pin Contact 10 AWG Size 4 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 4 |
Manufacturer Amphenol Industrial Operations | Wire Gauge or Range - AWG 10 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Silver |
Contact Type Pin | Base Product Number |

