
10-320 | |
|---|---|
DigiKey Part Number | 2266-10-320-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 10-320 |
Description | SOLVENT RADIO-TV CEMENT 16 OZ BO |
Customer Reference | |
Detailed Description | Solvent General Purpose 16 oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solvent | |
Chemical Component | Acetone | |
Applications | General Purpose | |
Size | 16 oz | |
Shelf Life | 42 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |

